-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S20D-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33750 In Stock |
|
$1.2400 | Buy Now |
DISTI #
296-34107-5-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
344 In Stock |
|
$1.7251 / $2.5400 | Buy Now |
DISTI #
595-SN74S20D
|
Mouser Electronics | Logic Gates Dual 4-input Positive-NAND gates RoHS: Compliant | 149 |
|
$1.2600 / $2.5400 | Buy Now |
|
Rochester Electronics | SN74S20 Dual 4-input positive-NAND gates RoHS: Compliant Status: Active Min Qty: 1 | 33750 |
|
$1.0600 / $1.2500 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 2CH 4-INP 14-SOIC | 16489 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S20D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S20D
Texas Instruments
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 18 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74S20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S20DR | Dual 4-input positive-NAND gates 0-SOIC 0 to 70 | Texas Instruments | SN74S20D vs SN74S20DR |
SN74S20DG4 | S SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74S20D vs SN74S20DG4 |
74S20D | S SERIES, DUAL 4-INPUT NAND GATE, PDSO14 | Texas Instruments | SN74S20D vs 74S20D |
N74S20D | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDSO14 | Signetics | SN74S20D vs N74S20D |