SN74S226N
Texas Instruments
Description: IC IC,BUS TRANSCEIVER,SINGLE,4-BIT,S-TTL,DIP,16PIN,PLASTIC, Bus Driver/Transceiver

Overview of SN74S226N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for SN74S226N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Bus Transceiver, Single, 4 Bit, 16 Pin, Plastic, DIP 108
  • 1 $3.7500
  • 28 $2.5000
  • 101 $2.3125
$2.3125 / $3.7500 Buy Now

CAD Models for SN74S226N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S226N by Texas Instruments

SN74S226N
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
JESD-30 Code
R-PDIP-T16
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SN74S226N
    Texas Instruments
    IC IC,BUS TRANSCEIVER,SINGLE,4-BIT,S-TTL,DIP,16PIN,PLASTIC, Bus Driver/Transceiver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S226N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S226N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S226N would you like to use for your alert(s)?
  • Please alert me when SN74S226N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S226N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S226N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S226N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S226N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S226N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: