Part Details for SN74S251N by AMD
Overview of SN74S251N by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S251N
SN74S251N CAD Models
SN74S251N Part Data Attributes:
|
SN74S251N
AMD
Buy Now
Datasheet
|
Compare Parts:
SN74S251N
AMD
Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 19.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74S251N
This table gives cross-reference parts and alternative options found for SN74S251N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S251N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S251N | IC S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | SN74S251N vs DM74S251N |
N74S251B | IC S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74S251N vs N74S251B |
N74S251N | IC MULTIPLEXER, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74S251N vs N74S251N |
N74LS251AN | IC MULTIPLEXER, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74S251N vs N74LS251AN |
SN74S251N | 8-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70 | Texas Instruments | SN74S251N vs SN74S251N |
N74S251B | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | Signetics | SN74S251N vs N74S251B |