Logic
SN74S373N
Description: Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70

Overview of SN74S373N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for SN74S373N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74S373N-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 1590
In Stock
  • 61 $4.9500
$4.9500 Buy Now
DISTI # 296-34113-5-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 120
In Stock
  • 1 $8.8300
  • 20 $6.1920
  • 40 $5.8373
  • 100 $5.4622
  • 260 $5.1613
  • 500 $4.9973
  • 1,000 $4.8534
$4.8534 / $8.8300 Buy Now
DISTI # 595-SN74S373N
Mouser Electronics Latches Octal D Type Transp Latches RoHS: Compliant 0
  • 1 $8.2400
  • 10 $7.4500
  • 20 $7.0900
  • 100 $6.1600
  • 260 $5.8800
  • 500 $5.3600
  • 1,000 $4.6700
$4.6700 / $8.2400 Order Now
Bristol Electronics   5544
RFQ
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, DIP 3789
  • 1 $4.1400
  • 393 $2.2770
  • 879 $2.0700
$2.0700 / $4.1400 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, DIP 2898
  • 1 $3.6400
  • 357 $1.5015
  • 667 $1.3650
$1.3650 / $3.6400 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, DIP 1019
  • 1 $9.5625
  • 171 $5.2594
  • 381 $4.7813
$4.7813 / $9.5625 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, DIP 715
  • 1 $9.5625
  • 171 $5.2594
  • 381 $4.7813
$4.7813 / $9.5625 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, DIP 396
  • 1 $9.5625
  • 171 $5.2594
  • 381 $4.7813
$4.7813 / $9.5625 Buy Now
Rochester Electronics SN74S373 Octal D-type Transparent Latches with 3-state Outputs RoHS: Not Compliant Status: Active Min Qty: 1 671
  • 1 $5.0000
  • 25 $4.9000
  • 100 $4.7000
  • 500 $4.5000
  • 1,000 $4.2500
$4.2500 / $5.0000 Buy Now
Chip 1 Exchange INSTOCK 268
RFQ
DISTI # C1S746202048863
Chip1Stop Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Container: Tube 2
  • 1 $5.9500
$5.9500 Buy Now

CAD Models for SN74S373N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74S373N by Texas Instruments

SN74S373N
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1988-04-01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
S
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. SN74S373N
    Texas Instruments
    Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
    VS

Alternate Parts for SN74S373N

This table gives cross-reference parts and alternative options found for SN74S373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74S373N S SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments SN74S373N vs DM74S373N
SN74S373N Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DIP-20 Monolithic Memories Inc (MMI) SN74S373N vs SN74S373N
SN74S373N Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DIP-20 AMD SN74S373N vs SN74S373N
5962-01-248-9491 D Latch, 1-Func, 8-Bit, TTL, PDIP20, Fairchild Semiconductor Corporation SN74S373N vs 5962-01-248-9491
DM74S373N Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74S373N vs DM74S373N
N74S373N Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 Signetics SN74S373N vs N74S373N
Part Number Description Manufacturer Compare
SN74S373N Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DIP-20 Monolithic Memories Inc (MMI) SN74S373N vs SN74S373N
DM74S373N S SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments SN74S373N vs DM74S373N
DM74S373N Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74S373N vs DM74S373N

Related Parts for SN74S373N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S373N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S373N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S373N would you like to use for your alert(s)?
  • Please alert me when SN74S373N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S373N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S373N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S373N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S373N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S373N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: