Part Details for SN74S38J by Texas Instruments
Overview of SN74S38J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74S38J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 212 |
|
RFQ |
Part Details for SN74S38J
SN74S38J CAD Models
SN74S38J Part Data Attributes
|
SN74S38J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S38J
Texas Instruments
S SERIES, QUAD 2-INPUT NAND GATE, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.06 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S38J
This table gives cross-reference parts and alternative options found for SN74S38J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S38J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07002BCC | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN74S38J vs JM38510/07002BCC |
74S38A | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN74S38J vs 74S38A |
SN74S38NE4 | Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | SN74S38J vs SN74S38NE4 |
SN54S38N | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN74S38J vs SN54S38N |
SN74S132N-10 | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | SN74S38J vs SN74S132N-10 |
SN74S38N-10 | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | SN74S38J vs SN74S38N-10 |
SN74S38N-00 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74S38J vs SN74S38N-00 |
74S38F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN74S38J vs 74S38F |
M38510/07002BCX | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | SN74S38J vs M38510/07002BCX |
54S38J | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74S38J vs 54S38J |