-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74S38N | Texas Instruments | Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 | |
SN74S38NSR | Texas Instruments | Quad 2-input positive-NAND buffers with open collector outputs 14-SO 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7680
|
Newark | Ic, Nand Gate, Logic Family/Base Number:74S38, Logic Type:Nand Buffer, Output Current:60Ma, No. Of Inputs:2, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:74S, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S38N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 423 |
|
$2.6800 / $3.6900 | Buy Now |
DISTI #
67K1120
|
Newark | Quad Nand Buffer, 2I/P, Dip-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dip, Product Range:74S38, Logic Ic Family:74S, Supply Voltage Min:4.75V, Output Current:60Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S38N RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.9200 | Buy Now |
DISTI #
2156-SN74S38N-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4494 In Stock |
|
$1.3900 | Buy Now |
DISTI #
296-1733-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
424 In Stock |
|
$1.3296 / $2.8600 | Buy Now |
DISTI #
595-SN74S38N
|
Mouser Electronics | Logic Gates Quad 2-Input w/OC RoHS: Compliant | 33 |
|
$1.2600 / $2.5900 | Buy Now |
|
Bristol Electronics | 1009 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 702 |
|
$1.7909 / $4.3680 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$1.2188 / $1.9500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 3124 |
|
$1.3388 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S38N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S38N
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S38N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S38N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07002BCC | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN74S38N vs JM38510/07002BCC |
74S38A | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN74S38N vs 74S38A |
SN74S38NE4 | Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | SN74S38N vs SN74S38NE4 |
SN74S38J | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74S38N vs SN74S38J |
SN54S38N | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN74S38N vs SN54S38N |
SN74S132N-10 | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | SN74S38N vs SN74S132N-10 |
SN74S38N-10 | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | SN74S38N vs SN74S38N-10 |
SN74S38N-00 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74S38N vs SN74S38N-00 |
74S38F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN74S38N vs 74S38F |
M38510/07002BCX | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | SN74S38N vs M38510/07002BCX |