There are no models available for this part yet.
Overview of SN74S436N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN74S436N by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74S436N-ND
|
DigiKey | INVERTER, S SERIES, 6-FUNC, TTL Min Qty: 124 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
404 In Stock |
|
$2.4300 | Buy Now | |
Quest Components | 40 |
|
$3.3440 / $5.0160 | Buy Now | |||
Rochester Electronics | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 404 |
|
$2.0900 / $2.4600 | Buy Now |
CAD Models for SN74S436N by Texas Instruments
Part Data Attributes for SN74S436N by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
LINE/MEMORY DRIVER; STROBED O/PS
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
19.305 mm
|
Load Capacitance (CL)
|
500 pF
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
SERIES-RESISTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
60 mA
|
Propagation Delay (tpd)
|
16 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN74S436N
This table gives cross-reference parts and alternative options found for SN74S436N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S436N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S436NP3 | SN74S436NP3 | Texas Instruments | SN74S436N vs SN74S436NP3 |
SNJ54S436J | S SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Texas Instruments | SN74S436N vs SNJ54S436J |
SN74S436J | S SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Texas Instruments | SN74S436N vs SN74S436J |