-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1197
|
Newark | Logic, Dual F-F W/Clr/Preset, 14Soic, Logic Family/Base Number:74S74, Flip-Flop Type:D, Propagation Delay:6Ns, Frequency:110Mhz, Output Current:20Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S74D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5800 / $2.1800 | Buy Now |
DISTI #
2156-SN74S74D-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24692 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-34115-5-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
510 In Stock |
|
$0.6854 / $1.5600 | Buy Now |
DISTI #
595-SN74S74D
|
Mouser Electronics | Flip Flops Dual Pos-Edge-Trig D-Type Flip-Flop RoHS: Compliant | 536 |
|
$0.6660 / $1.5600 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 114 |
|
$0.6796 / $1.4562 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 1112 |
|
$0.6279 / $2.4150 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 40 |
|
$1.1100 / $1.8500 | Buy Now |
|
Rochester Electronics | SN74S74 Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear RoHS: Compliant Status: Active Min Qty: 1 | 24692 |
|
$0.6471 / $0.7613 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG DUAL 14SOIC | 6151 |
|
RFQ | |
|
Chip1Cloud | DUAL D-TYPE POSITIVE-EDGE-TRIGGERED FLIP-FLOPS WITH PRESET AND CLEAR | IC FF D-TYPE DUAL 1BIT 14SOIC | 22000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S74D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S74D
Texas Instruments
Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 50 MHz |
This table gives cross-reference parts and alternative options found for SN74S74D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S74D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S74MX | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74S74D vs DM74S74MX |
SN74S74DRE4 | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74S74D vs SN74S74DRE4 |
DM74S74M | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74S74D vs DM74S74M |
N74S74D | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SOP-14 | Signetics | SN74S74D vs N74S74D |