Logic
SN74S74N3
Description: Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-PDIP 0 to 70

Overview of SN74S74N3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for SN74S74N3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 975
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

CAD Models for SN74S74N3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S74N3 by Texas Instruments

SN74S74N3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
PLASTIC, MS-001AA, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDIP-T14
Length
19.305 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
75 MHz
Want to compare parts?
  1. SN74S74N3
    Texas Instruments
    Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-PDIP 0 to 70
    VS

Alternate Parts for SN74S74N3

This table gives cross-reference parts and alternative options found for SN74S74N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S74N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54S74J D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74S74N3 vs DM54S74J
DM54S74J/883 IC S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch National Semiconductor Corporation SN74S74N3 vs DM54S74J/883
SN74S74N-10 S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 Texas Instruments SN74S74N3 vs SN74S74N-10
JM38510/07101BCA Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125 Texas Instruments SN74S74N3 vs JM38510/07101BCA
SN54S74AJ S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74S74N3 vs SN54S74AJ
SN54S74J-00 S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74S74N3 vs SN54S74J-00
SN74S74N-00 S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 Texas Instruments SN74S74N3 vs SN74S74N-00
M38510/07101SCA IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14, FF/Latch NXP Semiconductors SN74S74N3 vs M38510/07101SCA
74S74N D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 Signetics SN74S74N3 vs 74S74N
M38510/07101BCX S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14 Texas Instruments SN74S74N3 vs M38510/07101BCX
Part Number Description Manufacturer Compare
SN74S74N-10 S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 Texas Instruments SN74S74N3 vs SN74S74N-10
M38510/07101BCX D Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, 0.25 X 0.75 INCH, DIP-14 Lansdale Semiconductor Inc SN74S74N3 vs M38510/07101BCX
SN54S74J-00 S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74S74N3 vs SN54S74J-00
74S74A IC S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14, FF/Latch NXP Semiconductors SN74S74N3 vs 74S74A
74S74N D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 Signetics SN74S74N3 vs 74S74N
74S74F IC S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch NXP Semiconductors SN74S74N3 vs 74S74F
JM38510/07101BCA Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125 Texas Instruments SN74S74N3 vs JM38510/07101BCA
DM54S74J/883 IC S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch National Semiconductor Corporation SN74S74N3 vs DM54S74J/883
M38510/07101BCA IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14, FF/Latch NXP Semiconductors SN74S74N3 vs M38510/07101BCA
74S74A D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 Signetics SN74S74N3 vs 74S74A

Related Parts for SN74S74N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S74N3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S74N3 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S74N3 would you like to use for your alert(s)?
  • Please alert me when SN74S74N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S74N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S74N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S74N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S74N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S74N3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: