Part Details for SN74SSTV16859DGG by Texas Instruments
Overview of SN74SSTV16859DGG by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74SSTV16859DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74SSTV16859DGG-ND
|
DigiKey | D FLIP-FLOP, SSTV SERIES, 13-BIT Min Qty: 381 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
730 In Stock |
|
$0.7900 | Buy Now |
|
Rochester Electronics | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 730 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for SN74SSTV16859DGG
SN74SSTV16859DGG CAD Models
SN74SSTV16859DGG Part Data Attributes
|
SN74SSTV16859DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTV16859DGG
Texas Instruments
13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 64-TSSOP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
Alternate Parts for SN74SSTV16859DGG
This table gives cross-reference parts and alternative options found for SN74SSTV16859DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTV16859DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTVF16859BYGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGG vs ICSSSTVF16859BYGLF-T |
ICSSSTVA16859CGLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Renesas Electronics Corporation | SN74SSTV16859DGG vs ICSSSTVA16859CGLF |
74SSTV16859PAG | TSSOP-64, Tube | Integrated Device Technology Inc | SN74SSTV16859DGG vs 74SSTV16859PAG |
IDT74SSTVF16859PAG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGG vs IDT74SSTVF16859PAG8 |
SSTV16859DGG-T | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO64, PLASTIC, SOT-646-1, TSSOP-64, FF/Latch | NXP Semiconductors | SN74SSTV16859DGG vs SSTV16859DGG-T |
IDT74SSTVM16859PA8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGG vs IDT74SSTVM16859PA8 |
ICSSTV16859BG-LF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGG vs ICSSTV16859BG-LF-T |
IDT74SSTVF16859PA8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGG vs IDT74SSTVF16859PA8 |
IDT74SSTVN16859CPAG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, GREEN, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGG vs IDT74SSTVN16859CPAG |
ICSSTV16859BG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6.10 MM, 0.50 MM PICH, MO-153, TSSOP-64 | Integrated Device Technology Inc | SN74SSTV16859DGG vs ICSSTV16859BG |