Part Details for SN74SSTV32852ZKFR by Texas Instruments
Overview of SN74SSTV32852ZKFR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74SSTV32852ZKFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74SSTV32852 24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$7.7600 / $9.1300 | Buy Now |
|
Chip1Cloud | 24-BIT TO 48-BIT REGISTERED BUFFER WITH SSTL_2 INPUTS AND OUTPUTS | IC BUFFER 24BIT-48BIT 114BGA | 1320 |
|
RFQ |
Part Details for SN74SSTV32852ZKFR
SN74SSTV32852ZKFR CAD Models
SN74SSTV32852ZKFR Part Data Attributes:
|
SN74SSTV32852ZKFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTV32852ZKFR
Texas Instruments
24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-LFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, LFBGA-114 | |
Pin Count | 114 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PBGA-B114 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA114,6X19,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.1 ns | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 200 MHz |
Alternate Parts for SN74SSTV32852ZKFR
This table gives cross-reference parts and alternative options found for SN74SSTV32852ZKFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTV32852ZKFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74SSTVF32852KR | 24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-BGA MICROSTAR 0 to 70 | Texas Instruments | SN74SSTV32852ZKFR vs SN74SSTVF32852KR |
ICSSSTV32852YHLFT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114 | Renesas Electronics Corporation | SN74SSTV32852ZKFR vs ICSSSTV32852YHLFT |
PI74SSTVF32852NBE | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, CMOS, PBGA114, LEAD FREE, LFBGA-114 | Pericom Semiconductor Corporation | SN74SSTV32852ZKFR vs PI74SSTVF32852NBE |
PI74SSTVF32852ANB | D Flip-Flop, SSTV Series, 1-Func, 24-Bit, True Output, CMOS, PBGA114, LFBGA-114 | Pericom Semiconductor Corporation | SN74SSTV32852ZKFR vs PI74SSTVF32852ANB |
ICSSSTV32852YFT-LF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114 | Renesas Electronics Corporation | SN74SSTV32852ZKFR vs ICSSSTV32852YFT-LF |
PI74SSTV32852FNBE | D Flip-Flop, SSTV Series, 1-Func, 24-Bit, True Output, CMOS, PBGA114, LFBGA-114 | Pericom Semiconductor Corporation | SN74SSTV32852ZKFR vs PI74SSTV32852FNBE |
ICSSSTV32852AHT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | SN74SSTV32852ZKFR vs ICSSSTV32852AHT |
ICSSSTVA32852CHLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, LEAD FREE, BGA-114 | Integrated Device Technology Inc | SN74SSTV32852ZKFR vs ICSSSTVA32852CHLF |
ASM4ISSTVF32852-114BR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Alliance Semiconductor Corporation | SN74SSTV32852ZKFR vs ASM4ISSTVF32852-114BR |
ASM4ISSTVF32852-114BR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Pulsecore Semiconductor | SN74SSTV32852ZKFR vs ASM4ISSTVF32852-114BR |