-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-bit registered buffer with SSTL_2 inputs and outputs 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74SSTVF16857GR-ND
|
DigiKey | IC REG BUFF 14BIT SSTL 48-TSSOP Min Qty: 86 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
162000 In Stock |
|
$3.5300 | Buy Now |
DISTI #
296-13636-1-ND
|
DigiKey | IC REG BUFF 14BIT SSTL 48-TSSOP Min Qty: 86 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2763 | Buy Now |
DISTI #
595-SN74SSTVF16857GR
|
Mouser Electronics | Buffers & Line Drivers 14 Bit RoHS: Compliant | 0 |
|
$3.2600 | Order Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Rochester Electronics | SN74SSTVF16857 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs RoHS: Compliant Status: Active Min Qty: 1 | 162000 |
|
$3.0200 / $3.5600 | Buy Now |
|
Ameya Holding Limited | IC REG BUFF 14BIT SSTL 48-TSSOP | 21250 |
|
RFQ | |
|
Chip1Cloud | IC REG BUFF 14BIT SSTL 48-TSSOP | 40000 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP-48 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74SSTVF16857GR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTVF16857GR
Texas Instruments
14-bit registered buffer with SSTL_2 inputs and outputs 48-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 250000000 Hz | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.6 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 250 MHz |
This table gives cross-reference parts and alternative options found for SN74SSTVF16857GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTVF16857GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74SSTVF16857A | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74SSTVF16857GR vs PI74SSTVF16857A |
ICSSSTVF16857YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48 | Renesas Electronics Corporation | SN74SSTVF16857GR vs ICSSSTVF16857YGLF-T |
ICSSTVA16857AG | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, LEAD FREE, TSSOP-48 | Integrated Device Technology Inc | SN74SSTVF16857GR vs ICSSTVA16857AG |
ICSSSTVA16857YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48 | Renesas Electronics Corporation | SN74SSTVF16857GR vs ICSSSTVA16857YGLF-T |
ICSSSTV16857CG-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, TSSOP-48 | Integrated Device Technology Inc | SN74SSTVF16857GR vs ICSSSTV16857CG-T |
SSTVF16857DGG,518 | SSTVF16857DGG | NXP Semiconductors | SN74SSTVF16857GR vs SSTVF16857DGG,518 |
SSTVF16857DGG,512 | SSTVF16857DGG | NXP Semiconductors | SN74SSTVF16857GR vs SSTVF16857DGG,512 |
SN74SSTVF16857GRG4 | 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70 | Texas Instruments | SN74SSTVF16857GR vs SN74SSTVF16857GRG4 |
CY2SSTV16857ZIT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48 | Silicon Laboratories Inc | SN74SSTVF16857GR vs CY2SSTV16857ZIT |
PI74SSTV16857DAX | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74SSTVF16857GR vs PI74SSTV16857DAX |