-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Line Driver 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 322 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 1593 |
|
RFQ | ||
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 347 |
|
$0.8286 / $1.6573 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 58 |
|
$0.5670 / $0.9450 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 10 |
|
$0.9728 / $1.2160 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 257 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 45 |
|
$1.4565 / $2.3304 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 552 |
|
$1.0938 / $2.6516 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 89 |
|
$1.4584 / $2.6516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75112N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75112N
Texas Instruments
Dual Line Driver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HIGH DRIVE | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.35 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75112N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75112N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75112NE4 | DUAL LINE DRIVER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | SN75112N vs SN75112NE4 |