Drivers And Interfaces
SN75154NE4
Texas Instruments
Description: Quadruple Differential Line Receiver 16-PDIP 0 to 70

Overview of SN75154NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN75154NE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN75154NE4-ND
DigiKey IC LINE RECEIVER 4 FUNC 4 RCVR Min Qty: 450 Container: Bulk MARKETPLACE PRODUCT 450
In Stock
  • 450 $0.7300
$0.7300 Buy Now
Rochester Electronics Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 450
  • 1 $0.7394
  • 25 $0.7246
  • 100 $0.6950
  • 500 $0.6655
  • 1,000 $0.6285
$0.6285 / $0.7394 Buy Now

CAD Models for SN75154NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75154NE4 by Texas Instruments

SN75154NE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OPTIONAL +12V SUPPLY; RESPONSE CONTROL
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receiver Number of Bits
4
Seated Height-Max
5.08 mm
Supply Current-Max
35 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
10.8 V
Supply Voltage1-Nom
12 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN75154NE4
    Texas Instruments
    Quadruple Differential Line Receiver 16-PDIP 0 to 70
    VS

Alternate Parts for SN75154NE4

This table gives cross-reference parts and alternative options found for SN75154NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75154NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75154J LINE RECEIVER, CDIP16 Texas Instruments SN75154NE4 vs SN75154J
DS75154N Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDIP16 National Semiconductor Corporation SN75154NE4 vs DS75154N
SN75154N Quadruple Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments SN75154NE4 vs SN75154N
Part Number Description Manufacturer Compare
MC1489P Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE onsemi SN75154NE4 vs MC1489P
SN75189APWR Quadruple Line Receiver 14-TSSOP Texas Instruments SN75154NE4 vs SN75189APWR
MC1489PG Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE onsemi SN75154NE4 vs MC1489PG
SN75189ANE4 Quadruple Line Receiver 14-PDIP 0 to 70 Texas Instruments SN75154NE4 vs SN75189ANE4
MC1489M Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE onsemi SN75154NE4 vs MC1489M
SN75189NSR Quadruple Line Receiver 14-SO 0 to 70 Texas Instruments SN75154NE4 vs SN75189NSR
SN75C189AD Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 Texas Instruments SN75154NE4 vs SN75C189AD
5962-86888012A QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments SN75154NE4 vs 5962-86888012A
SN75189NS QUAD LINE RECEIVER, PDSO14 Texas Instruments SN75154NE4 vs SN75189NS
MAX1489ECSD+ ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc SN75154NE4 vs MAX1489ECSD+

Related Parts for SN75154NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75154NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75154NE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75154NE4 would you like to use for your alert(s)?
  • Please alert me when SN75154NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75154NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75154NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75154NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75154NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75154NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: