-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Driver 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75158PSR-ND
|
DigiKey | IC DRIVER 2/0 8SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.5800 | Buy Now |
DISTI #
296-6841-1-ND
|
DigiKey | IC DRIVER 2/0 8SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1378 In Stock |
|
$1.4130 / $3.2200 | Buy Now |
DISTI #
595-SN75158PSR
|
Mouser Electronics | RS-422 Interface IC Dual Diff Line RoHS: Compliant | 1259 |
|
$1.4100 / $2.9200 | Buy Now |
|
Rochester Electronics | SN75158 Dual Differential Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | IC DUAL DIFF LINE DRIVER 8SO | 48850 |
|
RFQ | |
|
Chip1Cloud | IC DUAL DIFF LINE DRIVER 8SO | 2990 |
|
RFQ | |
DISTI #
C1S746201561279
|
Chip1Stop | Dual Transmitter RS-422 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1929 |
|
$1.3700 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75158PSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75158PSR
Texas Instruments
Dual Differential Line Driver 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75158PSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75158PSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75158PSRG4 | Dual Differential Line Driver 8-SO 0 to 70 | Texas Instruments | SN75158PSR vs SN75158PSRG4 |
SN75158PSE4 | DUAL LINE DRIVER, PDSO8, SOP-8 | Texas Instruments | SN75158PSR vs SN75158PSE4 |
SN75158PSRE4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | SN75158PSR vs SN75158PSRE4 |
SN75158PSLE | Dual Differential Line Driver 8-SO 0 to 70 | Texas Instruments | SN75158PSR vs SN75158PSLE |
SN75158PSLE-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75158PSR vs SN75158PSLE-00 |