Part Details for SN75172N by Motorola Semiconductor Products
Overview of SN75172N by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75172N | Texas Instruments | Quadruple Differential Line Driver 16-PDIP 0 to 70 |
Part Details for SN75172N
SN75172N CAD Models
SN75172N Part Data Attributes
|
SN75172N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN75172N
Motorola Semiconductor Products
Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, PLASTIC PACKAGE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC PACKAGE-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 35 ns | |
Width | 7.62 mm |
Alternate Parts for SN75172N
This table gives cross-reference parts and alternative options found for SN75172N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75172N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC75172BP | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | onsemi | SN75172N vs MC75172BP |
SN75172N | LINE DRIVER, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | SN75172N vs SN75172N |
SN75172N-10 | LINE DRIVER, PDIP16 | Texas Instruments | SN75172N vs SN75172N-10 |
SN75172J | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16, CERAMIC PACKAGE-16 | Motorola Semiconductor Products | SN75172N vs SN75172J |