-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75172N by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5186
|
Newark | Line Driver Quad Rs485/Rs422, 75172, Device Type:Line, Ic Interface Type:Rs422, Rs485, No. Of Drivers:4Drivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Dip, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Texas Instruments SN75172N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 463 |
|
$2.7700 / $4.4100 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.4625 / $1.9500 | Buy Now |
DISTI #
SN75172N
|
TME | IC: interface, line driver, RS422 / RS485, DIP16, 4.75÷5.25VDC Min Qty: 1 | 165 |
|
$2.5600 / $3.8100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ | |
DISTI #
C1S746201608482
|
Chip1Stop | Quad Transmitter RS-422/RS-485 16-Pin PDIP Tube RoHS: Compliant Container: Tube | 22 |
|
$2.7200 / $3.6600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75172N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75172N
Texas Instruments
Quadruple Differential Line Driver 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; EIA-422-B; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.00035999999999999997 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 65 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75172N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75172N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC75172BP | Motorola Semiconductor Products | Check for Price | Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | SN75172N vs MC75172BP |
SN75172N | Motorola Semiconductor Products | Check for Price | Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, PLASTIC PACKAGE-16 | SN75172N vs SN75172N |
MC75172BP | Motorola Mobility LLC | Check for Price | LINE DRIVER, PDIP16, PLASTIC, DIP-16 | SN75172N vs MC75172BP |
SN75172J | Motorola Semiconductor Products | Check for Price | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP16, CERAMIC PACKAGE-16 | SN75172N vs SN75172J |
MC75172BP | onsemi | Check for Price | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | SN75172N vs MC75172BP |
SN75172N-00 | Texas Instruments | Check for Price | LINE DRIVER, PDIP16 | SN75172N vs SN75172N-00 |
SN75172N | Motorola Mobility LLC | Check for Price | LINE DRIVER, PDIP16, PLASTIC PACKAGE-16 | SN75172N vs SN75172N |