-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V dual peripheral driver with OR logic inputs 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75478P-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.5V 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8665 In Stock |
|
$0.5800 | Buy Now |
DISTI #
296-34133-5-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.5V 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
166 In Stock |
|
$0.5360 / $1.3300 | Buy Now |
DISTI #
595-SN75478P
|
Mouser Electronics | Buffers & Line Drivers Dual Peripheral RoHS: Compliant | 877 |
|
$0.5150 / $1.3300 | Buy Now |
|
Bristol Electronics | 1389 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Plastic, DIP | 20 |
|
$1.2918 / $2.1530 | Buy Now |
|
Rochester Electronics | SN75478 Dual Peripheral Drivers RoHS: Compliant Status: Active Min Qty: 1 | 8665 |
|
$0.4946 / $0.5819 | Buy Now |
|
Ameya Holding Limited | IC PERIPHERAL DRVR DUAL HV 8-DIP | 40 |
|
RFQ | |
|
Chip1Cloud | IC PERIPHERAL DRVR DUAL HV 8-DIP | 20300 |
|
RFQ | |
|
Perfect Parts Corporation | 1276 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75478P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75478P
Texas Instruments
100-V dual peripheral driver with OR logic inputs 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.35 µs | |
Turn-on Time | 0.35 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75478P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75478P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75478PE4 | Dual Peripheral Drivers 8-PDIP 0 to 70 | Texas Instruments | SN75478P vs SN75478PE4 |