-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Drivers And Receivers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9929-5-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
615 In Stock |
|
$3.8760 / $7.1000 | Buy Now |
DISTI #
2156-SN75ALS1177N-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$4.2600 | Buy Now |
DISTI #
595-SN75ALS1177N
|
Mouser Electronics | RS-422/RS-485 Interface IC Dual Diff RoHS: Compliant | 299 |
|
$4.0200 / $7.0900 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 1 |
|
$6.2403 / $7.4883 | Buy Now |
|
Rochester Electronics | SN75ALS1177 Dual Differential Drivers And Receivers RoHS: Compliant Status: Active Min Qty: 1 | 99 |
|
$3.6600 / $4.3100 | Buy Now |
|
Ameya Holding Limited | IC DRIVER/RCVR DUAL 3-ST 16-DIP | 3606 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS1177N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS1177N
Texas Instruments
Dual Differential Drivers And Receivers 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RECEIVER 3-STATE OUTPUT; ACTIVE-LOW ENABLE | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 37 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 22 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75ALS1177N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS1177N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1167DBR | Dual Differential Drivers And Receivers 16-SSOP 0 to 70 | Texas Instruments | SN75ALS1177N vs SN75C1167DBR |
SN75C1168NSLE | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | SN75ALS1177N vs SN75C1168NSLE |
SN75C1168PWE4 | Dual Differential Drivers And Receivers 16-TSSOP 0 to 70 | Texas Instruments | SN75ALS1177N vs SN75C1168PWE4 |
SN751178NE4 | Dual Differential Driver/Receiver Pairs 16-PDIP -20 to 85 | Texas Instruments | SN75ALS1177N vs SN751178NE4 |
SN75C1168NE4 | Dual Differential Drivers And Receivers 16-PDIP 0 to 70 | Texas Instruments | SN75ALS1177N vs SN75C1168NE4 |
DS8922J | DUAL LINE TRANSCEIVER, CDIP16, DIP-16 | Texas Instruments | SN75ALS1177N vs DS8922J |
SN75C1168PWRE4 | Dual Differential Drivers And Receivers 16-TSSOP 0 to 70 | Texas Instruments | SN75ALS1177N vs SN75C1168PWRE4 |
DS8922AM/NOPB | TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70 | Texas Instruments | SN75ALS1177N vs DS8922AM/NOPB |
DS8922AJ | DUAL LINE TRANSCEIVER, CDIP16, DIP-16 | Texas Instruments | SN75ALS1177N vs DS8922AJ |
MC34051D | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | SN75ALS1177N vs MC34051D |