Part Details for SN75ALS160DWG4 by Texas Instruments
Overview of SN75ALS160DWG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN75ALS160DWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OCTAL LINE TRANSCEIVER, PDSO20 | 5 |
|
$3.6238 / $4.3485 | Buy Now |
|
Win Source Electronics | IC BUS XCVR OCTAL 20-SOIC / Octal Transmitter/Receiver IEEE-488 20-Pin SOIC Tube | 1200 |
|
$65.9420 / $81.1600 | Buy Now |
Part Details for SN75ALS160DWG4
SN75ALS160DWG4 CAD Models
SN75ALS160DWG4 Part Data Attributes
|
SN75ALS160DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS160DWG4
Texas Instruments
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 14 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
Alternate Parts for SN75ALS160DWG4
This table gives cross-reference parts and alternative options found for SN75ALS160DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS160DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS160DW | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS160DWG4 vs SN75ALS160DW |
SN75ALS160DWRG4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS160DWG4 vs SN75ALS160DWRG4 |
SN75ALS160DWRE4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS160DWG4 vs SN75ALS160DWRE4 |
SN75ALS160DWE4 | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS160DWG4 vs SN75ALS160DWE4 |
SN75ALS160DWR | Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75ALS160DWG4 vs SN75ALS160DWR |