Drivers And Interfaces
SN75C3232EPW
Texas Instruments
Description: 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70

Overview of SN75C3232EPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN75C3232EPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75C3232EPW by Texas Instruments

SN75C3232EPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
300 ns
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
300 ns
Width
4.4 mm
Want to compare parts?
  1. SN75C3232EPW
    Texas Instruments
    3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
    VS

Alternate Parts for SN75C3232EPW

This table gives cross-reference parts and alternative options found for SN75C3232EPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3232EPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3232ECPWE4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments SN75C3232EPW vs MAX3232ECPWE4
MAX3232EIPWRG4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments SN75C3232EPW vs MAX3232EIPWRG4
SN65C3232PW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 Texas Instruments SN75C3232EPW vs SN65C3232PW
TRS3232CPW 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 Texas Instruments SN75C3232EPW vs TRS3232CPW
TRS3232CPWR DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN75C3232EPW vs TRS3232CPWR
MAX3232ECPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 16-TSSOP 0 to 70 Texas Instruments SN75C3232EPW vs MAX3232ECPWG4
TRSF3232CPWR IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16, Line Driver or Receiver Texas Instruments SN75C3232EPW vs TRSF3232CPWR
MAX3232EIPWG4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments SN75C3232EPW vs MAX3232EIPWG4
SN65C3232EPWRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN75C3232EPW vs SN65C3232EPWRG4
SN65C3232PWRG4 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-TSSOP -40 to 85 Texas Instruments SN75C3232EPW vs SN65C3232PWRG4
Part Number Description Manufacturer Compare
ICL3225EIA DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 Intersil Corporation SN75C3232EPW vs ICL3225EIA
ICL3225ECAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation SN75C3232EPW vs ICL3225ECAZ
MAX3225EEAP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Maxim Integrated Products SN75C3232EPW vs MAX3225EEAP
MAX3223ECAP+ ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C Analog Devices Inc SN75C3232EPW vs MAX3223ECAP+
MAX3232CAI+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, LEAD FREE, SSOP-28 Maxim Integrated Products SN75C3232EPW vs MAX3232CAI+
MAX3232EIPWRG4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments SN75C3232EPW vs MAX3232EIPWRG4
MAX3232ECTE+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-LFCSP-5X5X0.75, 16 Pins, 0 to 70C Analog Devices Inc SN75C3232EPW vs MAX3232ECTE+T
SN65C3223EPW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 Texas Instruments SN75C3232EPW vs SN65C3223EPW
MAX3232ECTE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, MO-220, TQFN-16 Maxim Integrated Products SN75C3232EPW vs MAX3232ECTE-T
MAX3232EETE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products SN75C3232EPW vs MAX3232EETE+

Related Parts for SN75C3232EPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75C3232EPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75C3232EPW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75C3232EPW would you like to use for your alert(s)?
  • Please alert me when SN75C3232EPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75C3232EPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75C3232EPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75C3232EPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75C3232EPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75C3232EPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: