-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN75C3238 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1651 |
|
$1.9300 / $2.2700 | Buy Now |
|
Ameya Holding Limited | IC LINE DRVR/RCVR RS-232 28-SSOP | 46820 |
|
RFQ | |
|
Chip1Cloud | IC LINE DRVR/RCVR RS-232 28-SSOP | 16500 |
|
RFQ | |
|
Perfect Parts Corporation | 3908 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C3238DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3238DBR
Texas Instruments
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.000001 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75C3238DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3238DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C3238DBRG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN75C3238DBR vs SN75C3238DBRG4 |
ICL3238CAZ-T | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | SN75C3238DBR vs ICL3238CAZ-T |
MAX3238EIDBR | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN75C3238DBR vs MAX3238EIDBR |
MAX3238IDBR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN75C3238DBR vs MAX3238IDBR |
MAX3238EAI-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | SN75C3238DBR vs MAX3238EAI-T |
ICL3238EIA | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | SN75C3238DBR vs ICL3238EIA |
MAX3238ECAI | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-28 | Maxim Integrated Products | SN75C3238DBR vs MAX3238ECAI |
SP3238EA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, PLASTIC, SSOP-28 | Exar Corporation | SN75C3238DBR vs SP3238EA |
ICL3238ECA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | SN75C3238DBR vs ICL3238ECA-T |
MAX3238IDBRG4Q1 | Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN75C3238DBR vs MAX3238IDBRG4Q1 |