-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN75C3238DW
|
Mouser Electronics | RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr RoHS: Compliant | 87 |
|
$2.2300 / $4.4400 | Buy Now |
|
Rochester Electronics | SN75C3238 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 5653 |
|
$2.0600 / $2.4200 | Buy Now |
|
Ameya Holding Limited | IC LINE DRVR/RCVR RS-232 28-SOIC | 40 |
|
RFQ | |
|
Perfect Parts Corporation | 325 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C3238DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3238DW
Texas Instruments
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.000001 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75C3238DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3238DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C3238DWE4 | 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SOIC -40 to 85 | Texas Instruments | SN75C3238DW vs SN65C3238DWE4 |
SN65C3238DW | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN75C3238DW vs SN65C3238DW |
SN75C3238DWE4 | 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SOIC 0 to 70 | Texas Instruments | SN75C3238DW vs SN75C3238DWE4 |
SN65C3238DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN75C3238DW vs SN65C3238DWRG4 |
SN75C3238DWG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN75C3238DW vs SN75C3238DWG4 |
SN65C3238DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SN75C3238DW vs SN65C3238DWRE4 |
SN75C3238DWR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70 | Texas Instruments | SN75C3238DW vs SN75C3238DWR |