-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN75C3238 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 3816 |
|
$1.7900 / $2.1100 | Buy Now |
|
Ameya Holding Limited | IC LINE DRVR/RCVR RS-232 28TSSOP | 850 |
|
RFQ | |
|
Perfect Parts Corporation | 280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C3238PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3238PW
Texas Instruments
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.000001 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN75C3238PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3238PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3238ECY/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-153AE, TSSOP-28 | Sipex Corporation | SN75C3238PW vs SP3238ECY/TR |
SP3238EECY-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | Exar Corporation | SN75C3238PW vs SP3238EECY-L |
SN65C3238PWRE4 | 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 28-TSSOP -40 to 85 | Texas Instruments | SN75C3238PW vs SN65C3238PWRE4 |
MAX3238IPWRQ1 | Automotive Catalog 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-TSSOP -40 to 85 | Texas Instruments | SN75C3238PW vs MAX3238IPWRQ1 |
SP3238EECY | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-153AE, TSSOP-28 | Sipex Corporation | SN75C3238PW vs SP3238EECY |
SP3238EEEY-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | Exar Corporation | SN75C3238PW vs SP3238EEEY-L/TR |
ICL3238EIVZ-T | ±15kV ESD Protected, 5-Tx, 3-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet | Intersil Corporation | SN75C3238PW vs ICL3238EIVZ-T |
MAX3238ECPWRG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SN75C3238PW vs MAX3238ECPWRG4 |
MAX3238IPWRG4 | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 | Texas Instruments | SN75C3238PW vs MAX3238IPWRG4 |
SP3238EEY/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-153AE, TSSOP-28 | Sipex Corporation | SN75C3238PW vs SP3238EEY/TR |