Part Details for SN75C3243PWE4 by Texas Instruments
Overview of SN75C3243PWE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SN75C3243PWE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN75C3243 - Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for SN75C3243PWE4
SN75C3243PWE4 CAD Models
SN75C3243PWE4 Part Data Attributes
|
SN75C3243PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3243PWE4
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN75C3243PWE4
This table gives cross-reference parts and alternative options found for SN75C3243PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3243PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3243BCY-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | MaxLinear Inc | SN75C3243PWE4 vs SP3243BCY-L/TR |
ST3243CPR | 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down | STMicroelectronics | SN75C3243PWE4 vs ST3243CPR |
MAX3245ECUI-T | Line Driver/Receiver, 3 Driver, BICMOS, PDSO28 | Maxim Integrated Products | SN75C3243PWE4 vs MAX3245ECUI-T |
MAX3243EIPWG4 | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 | Texas Instruments | SN75C3243PWE4 vs MAX3243EIPWG4 |
SP3243BEA-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Exar Corporation | SN75C3243PWE4 vs SP3243BEA-L/TR |
SP3243UCY-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | Exar Corporation | SN75C3243PWE4 vs SP3243UCY-L |
SN65C3243PWR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 | Texas Instruments | SN75C3243PWE4 vs SN65C3243PWR |
MAX3245EEUI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Maxim Integrated Products | SN75C3243PWE4 vs MAX3245EEUI+T |
SN65C3243PWRE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SN75C3243PWE4 vs SN65C3243PWRE4 |
MAX3244ECUI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Maxim Integrated Products | SN75C3243PWE4 vs MAX3244ECUI+T |