-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Output RS-485 Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75HVD07DR | Texas Instruments | High-Output RS-485 Transceiver 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75HVD07DR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 164 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
62500 In Stock |
|
$1.8300 | Buy Now |
DISTI #
SN75HVD07DR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 164 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7356 / $1.7770 | Buy Now |
DISTI #
595-SN75HVD07DR
|
Mouser Electronics | RS-485 Interface IC High-Output RS-485 Transceiver RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
|
Rochester Electronics | SN75HVD07 High-Output RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 2300 |
|
$1.5700 / $1.8400 | Buy Now |
|
Ameya Holding Limited | IC RS-485 TXRX HIGH OUT 8-SOIC | 9500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75HVD07DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75HVD07DR
Texas Instruments
High-Output RS-485 Transceiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SIGNALING RATE UPTO 1 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0001 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 400 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75HVD07DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75HVD07DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD07DR | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD07DR vs SN65HVD07DR |
SN75HVD07DRG4 | High-Output RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD07DR vs SN75HVD07DRG4 |
SN65HVD07DG4 | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD07DR vs SN65HVD07DG4 |
SN65HVD07D | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD07DR vs SN65HVD07D |
SN75HVD07D | High-Output RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD07DR vs SN75HVD07D |
SN75HVD07DG4 | High-Output RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN75HVD07DR vs SN75HVD07DG4 |
SN65HVD07DRG4 | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN75HVD07DR vs SN65HVD07DRG4 |