Part Details for SN75LBC171DWR by Texas Instruments
Overview of SN75LBC171DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75LBC171DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$2.2000 / $2.5900 | Buy Now |
Part Details for SN75LBC171DWR
SN75LBC171DWR CAD Models
SN75LBC171DWR Part Data Attributes
|
SN75LBC171DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC171DWR
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.825 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 16 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 7.5 mm |
Alternate Parts for SN75LBC171DWR
This table gives cross-reference parts and alternative options found for SN75LBC171DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC171DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS171ADWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75LBC171DWR vs SN75ALS171ADWRE4 |
SN75ALS171ADW | Triple Differential Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75LBC171DWR vs SN75ALS171ADW |
SN75ALS171DWR | Triple differential bus transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75LBC171DWR vs SN75ALS171DWR |
SN75ALS171DW | Triple differential bus transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75LBC171DWR vs SN75ALS171DW |
SN75ALS171DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75LBC171DWR vs SN75ALS171DWRG4 |
SN75ALS171ADWR | Triple Differential Bus Transceiver 20-SOIC 0 to 70 | Texas Instruments | SN75LBC171DWR vs SN75ALS171ADWR |
SN75ALS171ADWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75LBC171DWR vs SN75ALS171ADWE4 |
SN75LBC171DW | Triple Differential Transceivers 20-SOIC 0 to 70 | Texas Instruments | SN75LBC171DWR vs SN75LBC171DW |
SN75ALS1711DW | LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN75LBC171DWR vs SN75ALS1711DW |
SN75ALS1711DW-00 | LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN75LBC171DWR vs SN75ALS1711DW-00 |