-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75LVDS83BDGG by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75LVDS83BDGG | Texas Instruments | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 | |
SN75LVDS83BDGGR | Texas Instruments | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.0960 / $7.8400 | Buy Now |
DISTI #
SN75LVDS83BDGG
|
TME | IC: interface, line interface,line transmitter, FlatLink,LVTTL Min Qty: 1 | 160 |
|
$4.0300 / $6.1900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746204826760
|
Chip One Stop | Interface Controllers RoHS: Compliant pbFree: Yes Container: Bulk | 60 |
|
$4.0900 / $5.9000 | Buy Now |
|
LCSC | TSSOP-56-6.1mm Serializers Deserializers ROHS | 2 |
|
$4.8342 / $6.7794 | Buy Now |
|
Win Source Electronics | FLATLINK™ TRANSMITTER | IC FLATLINK TRANSMITTER 56TSSOP | 20000 |
|
$1.1143 / $1.4392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVDS83BDGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS83BDGG
Texas Instruments
10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75LVDS83BDGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS83BDGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90C383MTDX | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | SN75LVDS83BDGG vs DS90C383MTDX |
DS90CF383MTDX | Texas Instruments | Check for Price | LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | SN75LVDS83BDGG vs DS90CF383MTDX |
DS90C383BMT | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | SN75LVDS83BDGG vs DS90C383BMT |
DS90C383AMTD | National Semiconductor Corporation | Check for Price | IC 5 LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | SN75LVDS83BDGG vs DS90C383AMTD |
DS90CF383MTDX | National Semiconductor Corporation | Check for Price | Line Driver, 1 Func, 5 Driver, CMOS, PDSO56 | SN75LVDS83BDGG vs DS90CF383MTDX |
DS90C383BMTX/NOPB | Texas Instruments | Check for Price | +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70 | SN75LVDS83BDGG vs DS90C383BMTX/NOPB |
DS90CF383AMTDX | National Semiconductor Corporation | Check for Price | IC 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | SN75LVDS83BDGG vs DS90CF383AMTDX |