Drivers And Interfaces
SN75LVDT386DGGG4
Texas Instruments
Description: 250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70

Overview of SN75LVDT386DGGG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN75LVDT386DGGG4 Texas Instruments 250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70

Price & Stock for SN75LVDT386DGGG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN75LVDT386DGGG4
Mouser Electronics LVDS Interface IC 16-Channel LVDS Receiver RoHS: Compliant 12
  • 1 $11.5200
  • 10 $11.1600
  • 25 $9.4800
  • 100 $8.9400
  • 250 $8.5000
  • 500 $7.9500
  • 1,000 $7.2900
$7.2900 / $11.5200 Buy Now

CAD Models for SN75LVDT386DGGG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75LVDT386DGGG4 by Texas Instruments

SN75LVDT386DGGG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP64,.32,20
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G64
JESD-609 Code
e4
Length
17 mm
Moisture Sensitivity Level
2
Number of Functions
16
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.008 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP64,.32,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
4 ns
Receiver Number of Bits
16
Seated Height-Max
1.2 mm
Supply Current-Max
70 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. SN75LVDT386DGGG4
    Texas Instruments
    250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70
    VS

Alternate Parts for SN75LVDT386DGGG4

This table gives cross-reference parts and alternative options found for SN75LVDT386DGGG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDT386DGGG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75LVDT386DGGRG4 16 LINE RECEIVER, PDSO64, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-64 Texas Instruments SN75LVDT386DGGG4 vs SN75LVDT386DGGRG4
SN65LVDT386DGGRG4 16-channel receiver 64-TSSOP -40 to 85 Texas Instruments SN75LVDT386DGGG4 vs SN65LVDT386DGGRG4
SN65LVDT386DGGR 16-channel receiver 64-TSSOP -40 to 85 Texas Instruments SN75LVDT386DGGG4 vs SN65LVDT386DGGR
SN65LVDT386DGGG4 16-channel receiver 64-TSSOP -40 to 85 Texas Instruments SN75LVDT386DGGG4 vs SN65LVDT386DGGG4
SN75LVDT386DGG 250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70 Texas Instruments SN75LVDT386DGGG4 vs SN75LVDT386DGG
Part Number Description Manufacturer Compare
PI90LVT386A Line Receiver, 16 Func, 16 Rcvr, CMOS, PDSO64, TSSOP-64 Pericom Semiconductor Corporation SN75LVDT386DGGG4 vs PI90LVT386A
SN65LVDT386DGGG4 16-channel receiver 64-TSSOP -40 to 85 Texas Instruments SN75LVDT386DGGG4 vs SN65LVDT386DGGG4
PI90LVT386AE Line Receiver, 16 Func, 16 Rcvr, PDSO64, GREEN, TSSOP-64 Diodes Incorporated SN75LVDT386DGGG4 vs PI90LVT386AE
PI90LVT386AE Line Receiver, 16 Func, 16 Rcvr, PDSO64, GREEN, TSSOP-64 Pericom Semiconductor Corporation SN75LVDT386DGGG4 vs PI90LVT386AE
SN65LVDT386DGGR 16-channel receiver 64-TSSOP -40 to 85 Texas Instruments SN75LVDT386DGGG4 vs SN65LVDT386DGGR
SN75LVDT386DGG 250-Mbps 16-channel LVDS receiver with flow-through pinout 64-TSSOP 0 to 70 Texas Instruments SN75LVDT386DGGG4 vs SN75LVDT386DGG
PI90LVT386AEX Line Receiver, 16 Func, 16 Rcvr, PDSO64, Diodes Incorporated SN75LVDT386DGGG4 vs PI90LVT386AEX
SN65LVDT386DGGRG4 16-channel receiver 64-TSSOP -40 to 85 Texas Instruments SN75LVDT386DGGG4 vs SN65LVDT386DGGRG4

Related Parts for SN75LVDT386DGGG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75LVDT386DGGG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75LVDT386DGGG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75LVDT386DGGG4 would you like to use for your alert(s)?
  • Please alert me when SN75LVDT386DGGG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75LVDT386DGGG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75LVDT386DGGG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75LVDT386DGGG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75LVDT386DGGG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75LVDT386DGGG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: