Part Details for SN8F570212SG by SONIX Technology Co Ltd
Overview of SN8F570212SG by SONIX Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN8F570212SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4KB 256Byte FLASH 14 1.8V~5.5V 51Series 32MHz SOIC-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 319 |
|
$0.2575 / $0.4445 | Buy Now |