Part Details for SN96A-3.0/1.0 by Cynel Unipress
Overview of SN96A-3.0/1.0 by Cynel Unipress
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN96A-3.0/1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN96A-3.0/1.0
|
TME | Soldering wire, Sn96,3Ag3,7, 3mm, 1kg, lead free, reel, 3% Min Qty: 1 | 0 |
|
$128.5600 / $137.6900 | RFQ |