There are no models available for this part yet.
Overview of SNA-01-223 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SNA-01-223 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK3139
|
Newark | Power Line Filter, 1-Stage, 1A, 50V Rohs Compliant: Yes |Cosel SNA-01-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$22.9300 / $27.2200 | Buy Now | |
DISTI #
1776-2637-ND
|
DigiKey | LINE FILTER 50VDC 1A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box |
14 In Stock |
|
$18.8981 / $24.9200 | Buy Now | |
DISTI #
436-SNA-01-223
|
Mouser Electronics | Power Line Filters 1V +/-50 1A 22000pF RoHS: Compliant | 9 |
|
$19.3800 / $24.1700 | Buy Now | |
DISTI #
70160912
|
RS | Filter DC Ripple Noise Op-V +/-50VDC Curr 1A DIN Rail Mnt SNA Series | Cosel U.S.A. Inc. SNA-01-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$20.1400 / $25.1700 | Buy Now | |
Future Electronics | SNA Series Emi Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$21.6100 / $22.6900 | Buy Now | ||
DISTI #
000000000003146693
|
Sager | Power Line Filters 1V +/-50 1A 22000pF Min Qty: 1 | 0 |
|
$17.6100 | Buy Now | |
DISTI #
C1S151100043573
|
Chip1Stop | Power Line Filter 1A 50VDC Flange Mount Container: Bulk | 1 |
|
$23.1000 | Buy Now |
CAD Models for SNA-01-223 by Cosel USA Inc
Part Data Attributes for SNA-01-223 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|