Part Details for SNA-376 by Sirenza Microdevices
Overview of SNA-376 by Sirenza Microdevices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SNA-376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for SNA-376
SNA-376 CAD Models
SNA-376 Part Data Attributes
|
SNA-376
Sirenza Microdevices
Buy Now
Datasheet
|
Compare Parts:
SNA-376
Sirenza Microdevices
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |