Part Details for SNAC3-A021T-M0.64 by JST Manufacturing
Overview of SNAC3-A021T-M0.64 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAC3-A021T-M0.64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SNAC3-A021TM0.64
|
Mouser Electronics | Automotive Connectors 0.64 S FEMALE TERM 2.2MM PITCH RoHS: Compliant | 33357 |
|
$0.0200 / $0.1000 | Buy Now |
|
Quest Components | WIRE TERMINAL | 12000 |
|
$0.0378 / $0.2520 | Buy Now |
|
LCSC | Housing Contact ROHS | 24992 |
|
$0.0186 / $0.0359 | Buy Now |
Part Details for SNAC3-A021T-M0.64
SNAC3-A021T-M0.64 CAD Models
SNAC3-A021T-M0.64 Part Data Attributes
|
SNAC3-A021T-M0.64
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SNAC3-A021T-M0.64
JST Manufacturing
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 14 V | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | HIT CONNECTOR |