Part Details for SNAP-FUSE4AB by Opto 22
Overview of SNAP-FUSE4AB by Opto 22
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SNAP-FUSE4AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2859
|
Newark | Fuse, Cartridge, Blow Characteristic:-, Fuse Current:4A, Voltage Rating Vac:-, Fuse Size Metric:-, Fuse Size Imperial:-, Product Range:-, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Opto 22 SNAP-FUSE4AB Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$45.9200 / $47.3200 | Buy Now |
DISTI #
94-SNAP-FUSE4AB
|
Mouser Electronics | Cartridge Fuses SNAP 4-Amp Fuse, 25 Pack RoHS: Compliant | 0 |
|
$40.2200 / $56.5400 | Order Now |
DISTI #
70133569
|
RS | PLC Power Supply SNAP Series SNAP I/O Module 4 A | Opto 22 SNAP-FUSE4AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$41.6400 / $47.3200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$35.4400 / $70.0000 | Buy Now |
Part Details for SNAP-FUSE4AB
SNAP-FUSE4AB CAD Models
SNAP-FUSE4AB Part Data Attributes
|
SNAP-FUSE4AB
Opto 22
Buy Now
Datasheet
|
Compare Parts:
SNAP-FUSE4AB
Opto 22
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |