Part Details for SNAP-IAC5 by Opto 22
Overview of SNAP-IAC5 by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SNAP-IAC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F7491
|
Newark | I/O Module, Current Rating:400Ma, Product Range:-, Accessory Type:Ac Input Module, External Depth:18.29Mm, External Width:82.55Mm, For Use With:Opto22 Snap Pac Systems, Length:90.17Mm, No. Of Analog Inputs:4, Supply Voltage Min:90Vacrohs Compliant: Yes |Opto 22 SNAP-IAC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$97.5800 / $104.9300 | Buy Now |
DISTI #
3845-SNAP-IAC5-ND
|
DigiKey | SNAP 4-CH 90-140 VAC/VDC DIGITAL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$99.8900 | Buy Now |
DISTI #
94-SNAP-IAC5
|
Mouser Electronics | I/O Modules SNAP 4-Ch 90-140 VAC/VDC Digital (Discrete) Input Module RoHS: Compliant | 10 |
|
$83.4700 / $91.4900 | Buy Now |
DISTI #
70133450
|
RS | Module, Input, 90 to 140, 50 mA (Max.) Logic, 169 Kilohms (Nom.), 30 ms, 30 ms | Opto 22 SNAP-IAC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 24 |
|
$91.7000 / $101.8900 | Buy Now |
|
Onlinecomponents.com | Snap Digital Input Module 4-Channel 90-140 VAC Input, 5 VDC Logic RoHS: Compliant |
10 In Stock |
|
$81.0300 / $91.0300 | Buy Now |
|
Master Electronics | Snap Digital Input Module 4-Channel 90-140 VAC Input, 5 VDC Logic RoHS: Compliant |
10 In Stock |
|
$81.0300 / $91.0300 | Buy Now |
Part Details for SNAP-IAC5
SNAP-IAC5 CAD Models
SNAP-IAC5 Part Data Attributes
|
SNAP-IAC5
Opto 22
Buy Now
Datasheet
|
Compare Parts:
SNAP-IAC5
Opto 22
I/O Module; Signal Input Type:90 to 140VAC; Number of Analog Inputs:4; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:140VAC; Supply Voltage Min:90VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |