Part Details for SNAP-IAC5A by Opto 22
Overview of SNAP-IAC5A by Opto 22
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SNAP-IAC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F7490
|
Newark | I/O Module, Current Rating:400Ma, Product Range:-, Accessory Type:Ac Input Module, External Depth:18.29Mm, External Width:82.55Mm, For Use With:Opto22 Snap Pac Systems, Length:90.17Mm, No. Of Analog Inputs:4, Voltage Rating:2.7V Rohs Compliant: Yes |Opto 22 SNAP-IAC5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2300 / $86.6300 | Buy Now |
DISTI #
94-SNAP-IAC5A
|
Mouser Electronics | I/O Modules SNAP 4-Ch 180-280 VAC/VDC Digital (Discrete) Input Module RoHS: Compliant | 0 |
|
$71.5700 / $86.0700 | Order Now |
DISTI #
70133451
|
RS | Module, Input, Digital,180 to 280,Sup-V 5VDC,50mA Cur-In, SNAP Series Series,4000V | Opto 22 SNAP-IAC5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$77.7600 / $88.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$66.4600 / $84.6800 | Buy Now |
Part Details for SNAP-IAC5A
SNAP-IAC5A CAD Models
SNAP-IAC5A Part Data Attributes
|
SNAP-IAC5A
Opto 22
Buy Now
Datasheet
|
Compare Parts:
SNAP-IAC5A
Opto 22
I/O Module; Signal Input Type:180 to 280VAC; Number of Analog Inputs:4; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:280VAC; Supply Voltage Min:180VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |