Part Details for SNAP-IAC5AFM by Opto 22
Overview of SNAP-IAC5AFM by Opto 22
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SNAP-IAC5AFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2204
|
Newark | Digital Input Module, No. Of Digital Inputs:4, Supply Voltage:240V, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Opto 22 SNAP-IAC5AFM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4800 / $85.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$65.8200 / $83.8700 | Buy Now |
Part Details for SNAP-IAC5AFM
SNAP-IAC5AFM CAD Models
SNAP-IAC5AFM Part Data Attributes
|
SNAP-IAC5AFM
Opto 22
Buy Now
Datasheet
|
Compare Parts:
SNAP-IAC5AFM
Opto 22
SNAP 4-Ch 180-280 VAC Digital Input Module, Factory Mutual approved
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |