Part Details for SNAP-IAC5MA by Opto 22
Overview of SNAP-IAC5MA by Opto 22
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SNAP-IAC5MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2749
|
Newark | I/O Module, Current Rating:400Ma, Product Range:-, Accessory Type:Isolated Digital Ac Input Module, External Depth:18.29Mm, External Width:82.55Mm, For Use With:Opto22 Snap Pac Systems, Length:90.17Mm, No. Of Analog Inputs:4 Rohs Compliant: Yes |Opto 22 SNAP-IAC5MA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.0600 / $180.9300 | Buy Now |
DISTI #
94-SNAP-IAC5MA
|
Mouser Electronics | I/O Modules SNAP 4-Ch Isolated 90-140 VAC/VDC Digital (Discrete) Input Module with Manual/Auto Switches RoHS: Compliant | 0 |
|
$151.8300 / $156.7700 | Order Now |
DISTI #
70134081
|
RS | Module, Input, Digital,90 to 140,Sup-V 5VDC,50mA Cur-In, SNAP Series Series,4000V | Opto 22 SNAP-IAC5MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.8400 / $180.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$144.1600 / $158.5700 | Buy Now |
Part Details for SNAP-IAC5MA
SNAP-IAC5MA CAD Models
SNAP-IAC5MA Part Data Attributes:
|
SNAP-IAC5MA
Opto 22
Buy Now
Datasheet
|
Compare Parts:
SNAP-IAC5MA
Opto 22
I/O Module; Signal Input Type:90 to 140VAC/DC; Number of Analog Inputs:4; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:140VAC; Supply Voltage Min:90VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Opto 22 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |