There are no models available for this part yet.
Overview of SNAP-IDC5 by Opto 22
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009IDC-5#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3008IDC-5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3060IDC-5#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for SNAP-IDC5 by Opto 22
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52F7489
|
Newark | Digital I/O Module, Current Rating:400µa, Product Range:-, Accessory Type:Digital Input/Output Module, External Depth:18.29Mm, External Width:82.55Mm, For Use With:Opto22 Snap Pac Systems, Length:90.17Mm, No. Of Analog Inputs:0 Rohs Compliant: Yes |Opto 22 SNAP-IDC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$91.4100 / $98.2800 | Buy Now | |
DISTI #
3845-SNAP-IDC5-ND
|
DigiKey | SNAP 4-CH 10-32 VAC/VDC DIGITAL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$92.6500 | Buy Now | |
DISTI #
94-SNAP-IDC5
|
Mouser Electronics | I/O Modules SNAP 4-Ch 10-32 VAC/VDC Digital (Discrete) Input Module RoHS: Compliant | 22 |
|
$84.7800 | Buy Now | |
DISTI #
70133452
|
RS | Module, Digital Input, 10 to 32 VAC/VDC, 24 VAC/VDC (Nom.), 5 0.25 VDC | Opto 22 SNAP-IDC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 85 |
|
$83.1600 / $94.5000 | Buy Now | |
Future Electronics | Snap I/O Series 4 Channel 50 mA 10-32 VDC Digital I/O Module RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$83.1200 / $87.2800 | Buy Now | ||
Onlinecomponents.com | I/O Module RoHS: Compliant |
17 In Stock |
|
$79.5200 / $94.0300 | Buy Now | ||
Quest Components | 40 |
|
$47.0560 / $55.3600 | Buy Now | |||
Master Electronics | I/O Module RoHS: Compliant |
17 In Stock |
|
$79.5200 / $94.0300 | Buy Now |
CAD Models for SNAP-IDC5 by Opto 22
Part Data Attributes for SNAP-IDC5 by Opto 22
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OPTO TWENTY-TWO (22)
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Opto 22
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|