Part Details for SNAP-IDC5D by Opto 22
Overview of SNAP-IDC5D by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90598-008LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port | |
91139-088SHLF | Amphenol Communications Solutions | Modular Jack, CAT 3 , Standard, 8P8C, Vetrical, Through Hole, With Shield, Snap Peg, 1 Port | |
90512-005 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P2C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port |
Price & Stock for SNAP-IDC5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5702
|
Newark | I/O Module, Current Rating:-, Product Range:-, No. Of Analog Inputs:4, Signal Input Type:2.5 To 28Vdc, Supply Voltage Max:28Vdc, Supply Voltage Min:2.5Vdc Rohs Compliant: Yes |Opto 22 SNAP-IDC5D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$80.5200 / $86.5800 | Buy Now |
DISTI #
94-SNAP-IDC5D
|
Mouser Electronics | I/O Modules SNAP 4-Ch 2.5-28 VDC Digital (Discrete) Input Module RoHS: Compliant | 10 |
|
$79.8600 / $84.9700 | Buy Now |
DISTI #
70134082
|
RS | Module, Digital Input, 2.5 to 28 VDC, 5 VDC (Nom.), 5 0.25 VDC, 1 ms, 1 ms | Opto 22 SNAP-IDC5D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 66 |
|
$75.8900 / $86.2400 | Buy Now |
|
Future Electronics | 2.5 to 28 VDC 5VDC SNAP Digital Input Modules RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$81.3900 / $85.4600 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 4000V |
13 In Stock |
|
$81.4200 / $91.3500 | Buy Now |
|
Master Electronics | I/O Module Relays Input Module 4000V |
13 In Stock |
|
$81.4200 / $91.3500 | Buy Now |
Part Details for SNAP-IDC5D
SNAP-IDC5D CAD Models
SNAP-IDC5D Part Data Attributes
|
SNAP-IDC5D
Opto 22
Buy Now
Datasheet
|
Compare Parts:
SNAP-IDC5D
Opto 22
I/O Module; Signal Input Type:2.5 to 28VDC; Number of Analog Inputs:4; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage Max:28VDC; Supply Voltage Min:2.5VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Opto 22 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |