Part Details for SNAP-IDC5Q by Opto 22
Overview of SNAP-IDC5Q by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90598-008LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port | |
91139-088SHLF | Amphenol Communications Solutions | Modular Jack, CAT 3 , Standard, 8P8C, Vetrical, Through Hole, With Shield, Snap Peg, 1 Port | |
90512-005 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P2C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port |
Price & Stock for SNAP-IDC5Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5699
|
Newark | I/O Module, Current Rating:-, Product Range:-, Count Input Frequency:4Khz, For Use With:Snap Pac System, No. Of Analog Inputs:4, Signal Input Type:4 To 24Vdc, Supply Voltage Max:24Vdc, Supply Voltage Min:4.5Vdc Rohs Compliant: Yes |Opto 22 SNAP-IDC5Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.8000 / $302.2500 | Buy Now |
DISTI #
3845-SNAP-IDC5Q-ND
|
DigiKey | SNAP 2-Axis Quadrature Position Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
94-SNAP-IDC5Q
|
Mouser Electronics | I/O Modules SNAP 2-Axis Quadrature Position Input Module RoHS: Compliant | 3 |
|
$258.4300 / $268.4600 | Buy Now |
DISTI #
70134064
|
RS | Input Module, 2-Axis Quadrature Position, 5VDC Logic, SNAP Series | Opto 22 SNAP-IDC5Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 36 |
|
$249.9700 / $277.7500 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 4VDC to 24VDC-IN 4000Vrms Rack Mount |
5 In Stock |
|
$251.5800 / $270.2100 | Buy Now |
|
Master Electronics | I/O Module Relays Input Module 4VDC to 24VDC-IN 4000Vrms Rack Mount |
5 In Stock |
|
$251.5800 / $270.2100 | Buy Now |