Part Details for SNAP-PAC-RCK12 by Opto 22
Overview of SNAP-PAC-RCK12 by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90598-008LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port | |
91139-088SHLF | Amphenol Communications Solutions | Modular Jack, CAT 3 , Standard, 8P8C, Vetrical, Through Hole, With Shield, Snap Peg, 1 Port |
Price & Stock for SNAP-PAC-RCK12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0030
|
Newark | Mounting Rack, Current Rating:4.2A, Product Range:Snap Pac Series, Accessory Type:12-Module Mounting Rack, External Width:112.01Mm, For Use With:Opto22 Snap Pac Brains & R-Series Controllers, Length:311.15Mm, Voltage Rating:5.2V Rohs Compliant: Yes |Opto 22 SNAP-PAC-RCK12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$280.7800 / $294.3600 | Buy Now |
DISTI #
94-SNAP-PAC-RCK12
|
Mouser Electronics | Controller Accessories SNAP PAC 12-Module Mounting Rack RoHS: Compliant | 3 |
|
$217.0700 / $250.5800 | Buy Now |
DISTI #
70133737
|
RS | Mounting Rack, 12 Modules, Din Rail Or Panel Mount | Opto 22 SNAP-PAC-RCK12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$228.1900 / $245.3700 | Buy Now |
|
Onlinecomponents.com | 12-module SNAP PAC rack RoHS: Compliant |
3 In Stock |
|
$268.4800 / $290.0100 | Buy Now |
|
Master Electronics | 12-module SNAP PAC rack RoHS: Compliant |
3 In Stock |
|
$268.4800 / $290.0100 | Buy Now |