Part Details for SNAP-PAC-RCK16 by Opto 22
Overview of SNAP-PAC-RCK16 by Opto 22
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP-PAC-RCK16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0031
|
Newark | Mounting Rack, Current Rating:4.2A, Product Range:Snap Pac Series, Accessory Type:16-Module Mounting Rack, External Width:112.01Mm, For Use With:Opto22 Snap Pac Brains & R-Series Controllers, Length:387.35Mm, Voltage Rating:5.2V Rohs Compliant: Yes |Opto 22 SNAP-PAC-RCK16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$320.5000 / $337.3700 | Buy Now |
DISTI #
94-SNAP-PAC-RCK16
|
Mouser Electronics | Controller Accessories SNAP PAC 16-Module Mounting Rack RoHS: Compliant | 5 |
|
$259.6600 / $273.1500 | Buy Now |
DISTI #
70133739
|
RS | PLC I/O Module SNAP PAC, 387.35 x 112.01 x 12.7 mm | Opto 22 SNAP-PAC-RCK16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 23 |
|
$297.6800 / $330.7500 | Buy Now |
|
Onlinecomponents.com | Panel Mount SNAP Pac Rack |
3 In Stock |
|
$238.9600 / $262.8600 | Buy Now |
DISTI #
1367598
|
element14 Asia-Pacific | MOUNTING RACK RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$315.8514 | Buy Now |
DISTI #
1367598
|
Farnell | MOUNTING RACK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 12 |
|
$332.5662 / $348.6581 | Buy Now |
|
Master Electronics | Panel Mount SNAP Pac Rack |
3 In Stock |
|
$238.9600 / $262.8600 | Buy Now |
Part Details for SNAP-PAC-RCK16
SNAP-PAC-RCK16 CAD Models
SNAP-PAC-RCK16 Part Data Attributes
|
SNAP-PAC-RCK16
Opto 22
Buy Now
|
Compare Parts:
SNAP-PAC-RCK16
Opto 22
|
Samacsys Manufacturer | Opto 22 |