Part Details for SNAP-PS5 by Opto 22
Overview of SNAP-PS5 by Opto 22
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SNAP-PS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94-SNAP-PS5
|
Mouser Electronics | Switching Power Supplies SNAP Power Supply, 110 VAC to 5 VDC RoHS: Compliant | 0 |
|
$374.0600 | Order Now |
DISTI #
70134061
|
RS | Power Supply, AC-DC,5V,4A,120V In, Enclosed, Panel Mount, Linear,20W, SNAP PAC Series | Opto 22 SNAP-PS5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$365.3600 / $392.8600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5.1V 4A |
3 In Stock |
|
$332.9100 / $346.0500 | Buy Now |
DISTI #
4338034
|
element14 Asia-Pacific | AC-DC CONVERTER, RACK MOUNT, 1 O/P, 4A, 5.1V RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$437.5670 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5.1V 4A |
3 In Stock |
|
$332.9100 / $346.0500 | Buy Now |
Part Details for SNAP-PS5
SNAP-PS5 CAD Models
SNAP-PS5 Part Data Attributes
|
SNAP-PS5
Opto 22
Buy Now
Datasheet
|
Compare Parts:
SNAP-PS5
Opto 22
Switch Mode Power Supply; Output Voltage:5VDC; Output Current:4A; Number of Outputs:1
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-16 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |