Part Details for SNAP8300OW by Hubbell Wiring Device-Kellems
Overview of SNAP8300OW by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SNAP8300OW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002150202
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for SNAP8300OW
SNAP8300OW CAD Models
SNAP8300OW Part Data Attributes
|
SNAP8300OW
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
SNAP8300OW
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 125V | |
Manufacturer Series | SNAP | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for SNAP8300OW
This table gives cross-reference parts and alternative options found for SNAP8300OW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNAP8300OW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR20I | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8300OW vs DR20I |
DR20BLK | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8300OW vs DR20BLK |
DR20WHI | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8300OW vs DR20WHI |
SNAP5362GY | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8300OW vs SNAP5362GY |
BR20AL | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8300OW vs BR20AL |
SNAP8300I | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8300OW vs SNAP8300I |
SNAP5362OW | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8300OW vs SNAP5362OW |
BR20GRYTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8300OW vs BR20GRYTR |
CR20BLKTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8300OW vs CR20BLKTR |
BR20TR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8300OW vs BR20TR |