Part Details for SNB-3740-SS by BUD Industries Inc
Overview of SNB-3740-SS by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNB-3740-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8109
|
Newark | Enclosure, Wall Mount, Stainless Steel, Unfinished, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:249.9Mm, External Width - Metric:250Mm, External Depth - Metric:150Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries SNB-3740-SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$192.5200 / $208.0400 | Buy Now |
DISTI #
377-1804-ND
|
DigiKey | BOX S STL NAT 9.84"L X 9.84"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$185.1248 / $200.0500 | Buy Now |
DISTI #
563-SNB-3740-SS
|
Mouser Electronics | Electrical Enclosures Stainless Steel Box with Keyed Quarter Turn Latch (9.8 X 9.8 X 5.9 In) RoHS: Compliant | 3 |
|
$185.1200 / $209.2100 | Buy Now |
DISTI #
70148011
|
RS | Stainless Steel Enclosure, 9.84 x 9.84 x 5.91, NEMA 4X, IP66, SNB Series | Bud Industries SNB-3740-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$211.0400 / $222.1500 | RFQ |
|
Future Electronics | SNB Series Light Gray 9.84 x 9.84 x 5.91 inch NEMA Stainless Steel Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$201.1200 / $211.1800 | Buy Now |
|
Onlinecomponents.com | Natural Stainless Steel Wall Mount NEMA Box RoHS: Compliant |
5 In Stock 115 Factory Stock |
|
$180.6000 / $206.1800 | Buy Now |
DISTI #
77406942
|
Verical | Natural Stainless Steel Wall Mount NEMA Box Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 5 |
|
$246.0242 / $254.2293 | Buy Now |
DISTI #
000000000003359823
|
Sager | Electrical Enclosures Stainless Steel Box with Keyed Quarter Turn Latch (9.8 X 9.8 X 5.9 In) Min Qty: 1 | 115 |
|
$185.1500 / $247.3500 | Buy Now |
|
Master Electronics | Natural Stainless Steel Wall Mount NEMA Box RoHS: Compliant |
5 In Stock 115 Factory Stock |
|
$180.6000 / $206.1800 | Buy Now |
DISTI #
10014431
|
TestEquity LLC | Bud Industries SNB-3740-SS Stainless Steel Box, Keyed, Quarter Turn, Latch, 9.8x9.8x5.9 in, SNB Series | 121 |
|
$227.8500 | Buy Now |