Part Details for SNC-3753 by BUD Industries Inc
Overview of SNC-3753 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNC-3753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4576
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:300Mm, External Width - Metric:300Mm, External Depth - Metric:150Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries SNC-3753 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$70.9100 / $89.1500 | Buy Now |
DISTI #
377-1619-ND
|
DigiKey | BOX STEEL GRAY 11.81"L X 5.91"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$68.1876 / $88.3000 | Buy Now |
DISTI #
563-SNC-3753
|
Mouser Electronics | Electrical Enclosures Electronics Enclosure with Captive Screws (11.8 X 11.8 X 5.9 In) RoHS: Compliant | 4 |
|
$68.1800 / $87.1500 | Buy Now |
DISTI #
70147824
|
RS | Enclosure, Steel,11.81 x 11.81 x 5.91,IP65,UL508,with Wall Mount Bracket Kit | Bud Industries SNC-3753 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4 |
|
$73.5900 / $86.5800 | Buy Now |
|
Future Electronics | Nema Sheet Metal Box With Lift Off Cover Inches: 11.81(H) x 11.81(W) x 5.91(D) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$72.1600 / $75.7700 | Buy Now |
|
Onlinecomponents.com | Light Gray Stainless Steel Wall Mount NEMA Sheet Metal Box RoHS: Compliant | 17 Factory Stock |
|
$70.7100 / $89.6600 | Buy Now |
DISTI #
000000000002756180
|
Sager | Electrical Enclosures Electronics Enclosure with Captive Screws (11.8 X 11.8 X 5.9 In) Min Qty: 1 | 17 |
|
$68.2000 / $109.1000 | Buy Now |
|
Master Electronics | Light Gray Stainless Steel Wall Mount NEMA Sheet Metal Box RoHS: Compliant | 17 Factory Stock |
|
$70.7100 / $89.6600 | Buy Now |
DISTI #
10014449
|
TestEquity LLC | Bud Industries SNC-3753 Electronics Enclosure, Captive Screws, 11.8x11.8x5.9 in, SNC Series | 17 |
|
$83.9200 | Buy Now |