Part Details for SNC-3755 by BUD Industries Inc
Overview of SNC-3755 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNC-3755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M4578
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:400.1Mm, External Width - Metric:300Mm, External Depth - Metric:150Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries SNC-3755 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$83.5800 / $106.1700 | Buy Now |
DISTI #
377-1621-ND
|
DigiKey | BOX STEEL GRAY 11.81"L X 5.91"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$80.3752 / $104.0000 | Buy Now |
DISTI #
563-SNC-3755
|
Mouser Electronics | Electrical Enclosures Electronics Enclosure with Captive Screws (15.8 X 11.8 X 5.9 In) RoHS: Compliant | 3 |
|
$80.3700 / $103.8700 | Buy Now |
DISTI #
70147826
|
RS | Enclosure, Steel,15.75 x 11.81 x 5.91,IP65,UL508,with Wall Mount Bracket Kit | Bud Industries SNC-3755 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2 |
|
$97.6800 / $102.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.7400 | Buy Now |
|
Onlinecomponents.com | Electronics Enclosure - Captive Screws - Smooth Gray - 15.75" x 11.81" x 5.91" RoHS: Compliant |
2 In Stock 135 Factory Stock |
|
$77.6100 / $105.2200 | Buy Now |
DISTI #
000000000002756182
|
Sager | Electrical Enclosures Electronics Enclosure with Captive Screws (15.8 X 11.8 X 5.9 In) Min Qty: 1 | 135 |
|
$80.3500 / $128.6000 | Buy Now |
|
Master Electronics | Electronics Enclosure - Captive Screws - Smooth Gray - 15.75" x 11.81" x 5.91" RoHS: Compliant |
2 In Stock 135 Factory Stock |
|
$77.6100 / $105.2200 | Buy Now |
DISTI #
10014451
|
TestEquity LLC | Bud Industries SNC-3755 Electronics Enclosure, Captive Screws, 15.8x11.8x5.9 in, SNC Series | 135 |
|
$98.9200 | Buy Now |