Part Details for SND6A100LSIGH (ALTERNATE: SND6A100LSIGH) by Siemens
Overview of SND6A100LSIGH (ALTERNATE: SND6A100LSIGH) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SND6A100LSIGH (ALTERNATE: SND6A100LSIGH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72781099
|
RS | BRKR ADV SND 3P 1000A 600V 25KA LSIG 100 , SND6A100LSIGH | Siemens SND6A100LSIGH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$39,481.5700 / $41,559.5500 | RFQ |